Relay; SSR; Random Turn-On; Cur-Rtg 25A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC
Checking distributor stock and pricing after the page loads.
Crouzet 84140100 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Height | 31.9mm |
| Input Current | 32mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 57.1mm |
| Load Current | 25A |
| Max Input Current | 34mA |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GN2 |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.