AC & DC Output Solid State Relay (SSR) featuring a 40A load current capacity and 280V AC maximum output voltage. This relay accepts a DC input current of 24mA with a voltage range of 17V to 32V DC. It offers 4kV isolation voltage and a 100µA leakage current. Panel or chassis mounting is supported via screw terminals, with quick connect terminations. Operating temperature range is -40°C to 80°C.
Crouzet 84140210 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Input Current | 24mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 100uA |
| Load Current | 40A |
| Max Input Current | 24mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 17V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 234A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 40A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GN2 |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 2.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.