Relay; SSR; Random Turn-On; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC
Checking distributor stock and pricing after the page loads.
Crouzet 84140300 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Input Current | 34mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 34mA |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Output Current | 40A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.