Relay; SSR; Random Turn-On; Cur-Rtg 40A; Ctrl-V 17-32DC; Vol-Rtg 24-280AC
Checking distributor stock and pricing after the page loads.
Crouzet 84140310 technical specifications.
| Approvals | UL, CSA, CE |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.