Relay SSR 24mA 32V DC-IN 40A 660V AC-OUT 8-Pin
Crouzet 84140610 technical specifications.
| Input Type | DC |
| Load Current | 40A |
| Max Input Current | 24mA |
| Max Output Current | 40A |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GN2 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.