
The 84214M07CNNS rocker switch is a general-purpose electromechanical switch with a panel mount design. It features a copper contact material with gold plating and a maximum operating temperature range of -25°C to 70°C. The switch has a high electrical life of 1000000 cycles and is suitable for use in a variety of applications. The switch is packaged in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 84214M07CNNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 84214 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84214M07CNNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.