
Liquid level control relay featuring 2 change-over (DPDT) contacts. Operates with a control voltage of 24V and a supply voltage range of 24-240VAC/DC. Designed for DIN rail mounting with screw termination. Offers a temperature range of -20°C to 50°C and IP30/IP20 protection ratings.
Crouzet 84870700 technical specifications.
| Contact Type | 2 change-overs |
| Control Voltage | 24V |
| Height | 69mm |
| Length | 92.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Poles | 2 |
| Output Type | RELAY |
| Overall Depth | 90mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30, IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Lynx HNM |
| Size | 35mm |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 0.254lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84870700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
