Sign in to ask questions about the Crouzet 84871020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84871020 technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Height | 99.3mm |
| Length | 103.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 500mA |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | EI |
| Size | 22.5mm |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84871020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
