Sign in to ask questions about the Crouzet 84871022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 84871022 technical specifications.
| Package/Case | 200 |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | EI |
| Size | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84871022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.