Crouzet 84871023 technical specifications.
| Approvals | UL, CE |
| Package/Case | 200 |
| Current Rating | 8A |
| Height | 99.3mm |
| Length | 103.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | EIL |
| Size | 22.5mm |
| Throw Configuration | SPDT |
| Weight | 140g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84871023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
