
SPDT, Latched, 0.003A (Coil), 240VDC (Coil), 600mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount, ROHS COMPLIANT
Crouzet 84871120 technical specifications.
| Current Rating | 5A |
| Height | 92.6mm |
| Length | 65.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Overall Depth | 69mm |
| Package Quantity | 1 |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Lynx |
| Size | 35mm |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84871120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
