Crouzet 85100037 technical specifications.
| Coil Voltage (AC) | 260V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 90mm |
| Max Current Rating | 6.82A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 25ms |
| Series | KNA3-XS |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 85100037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.