The KNA3-YS series safety relay from Crouzet is a 4-pole device rated for 24V DC and 5A. It has a compact design with dimensions of 90mm in height and 22.5mm in width. The relay is suitable for DIN rail mounting and has an operating temperature range of -15°C to 55°C. It features a 3PST throw configuration and a release time of 40ms, with an operate time of 70ms. The relay is rated for IP20 and is available in bulk packaging.
Crouzet 85102031 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Height | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operate Time | 70ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 40ms |
| Series | KNA3-YS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 85102031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.