The KSW3-JS relay from Crouzet features a 4-pole 3-position configuration with a contact current rating of 5A and a coil voltage of 24V DC. It has a compact design with dimensions of 90mm in height and 45mm in width. The relay is designed for DIN rail mounting and operates within a temperature range of -25°C to 60°C. It meets IP20 ratings for environmental protection.
Crouzet 85102331 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Height | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | KSW3-JS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.