Electromechanical Relay 24VDC 5A 3PST-NO/SPST-NC(22.5x90x121)mm DIN Rail Safety Relay
Crouzet 85102631 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Height | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operate Time | 25ms |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Release Time | 30ms |
| Series | KZH3-YS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.