Crouzet 85102632 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Height | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operate Time | 25ms |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Release Time | 30ms |
| Series | KZH3-YS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 85102632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.