Sign in to ask questions about the Crouzet 88826004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88826004 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Current Rating | 700mA |
| Depth | 60mm |
| Length | 81mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Supply Current | 700mA |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | No |
| Series | MUS2 |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.