
Multi-range programmable and fixed time delay relay featuring SPDT contacts with an 8A contact current rating. Offers a wide operating supply voltage range from 24V to 240V AC/DC, with a nominal input voltage of 240V AC. Achieves 0.5% accuracy and operates within a temperature range of -20°C to 60°C. Mounts via DIN rail with screw termination and holds UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88826014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 250V |
| Contact Current Rating | 8A |
| Current Rating | 700mA |
| Height | 81mm |
| Length | 65.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Nominal Input Voltage (AC) | 240V |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MAS5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
