
Programmable and fixed time delay relay with 8A contact current rating and SPDT contact configuration. Features a 12-260VUC supply voltage range, 0.5% accuracy, and silver contact material. Operates within a -20°C to 60°C temperature range and mounts via DIN rail. Approvals include UL, CSA, and CE.
Sign in to ask questions about the Crouzet 88826103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88826103 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 60mm |
| Height | 81mm |
| Length | 81mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MUR3 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
