
Multifunction time delay relay with adjustable timing from 1 second to 100 hours and 8A contact current rating. Features a 240VAC nominal input voltage, 0.5% accuracy, and SPDT contact configuration with silver contacts. This DIN rail mountable component operates within a -20°C to 60°C temperature range and includes UL, CSA, and CE approvals.
Sign in to ask questions about the Crouzet 88826105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88826105 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 60mm |
| Length | 81mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | No |
| Series | MUR1 |
| Supply Current | 10A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
