
Programmable and fixed time delay relay with SPDT contact configuration, featuring an 8A contact current rating with silver contacts. Operates on AC supply voltages from 24V to 240V, with a maximum voltage rating of 250V. Offers 0.5% accuracy and is UL, CSA, and CE approved. Mounts via DIN rail with screw termination, measuring 81mm in length, 81mm in height, and 17.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88826125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 60mm |
| Height | 81mm |
| Length | 81mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Supply Current | 10A |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Series | MBR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
