
Programmable and fixed time delay relay featuring a 10A supply current and 8A contact current rating with silver contacts. Offers 240V AC and 24V DC coil voltage options, with a 250V AC voltage rating. Mounts via DIN rail and utilizes screw termination. Operates within a -20°C to 60°C temperature range with 0.5% accuracy.
Sign in to ask questions about the Crouzet 88826135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88826135 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 60mm |
| Height | 81mm |
| Length | 81mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Min Supply Voltage | 24V |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 8A |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Series | MCR1 |
| Supply Current | 10A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
