
The Crouzet MHR1 relay has an accuracy of 0.5% and a contact current rating of 8A. It is available in a single-contact configuration and features a silver contact material. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is designed for use with an operating supply voltage of 240V and is mounted on a DIN rail.
Sign in to ask questions about the Crouzet 88826145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88826145 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 60mm |
| Length | 81mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MHR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
