
Programmable and fixed time delay relay with SPDT contact configuration. Features an 8A contact current rating with silver contacts and a 10A maximum current rating. Operates with a 240V AC coil voltage and a 24V DC coil voltage, offering a 250V AC voltage rating. Mounts via DIN rail and includes UL, CSA, and CE approvals. Dimensions are 81mm length, 81mm height, and 17.5mm width, with a 60mm depth.
Sign in to ask questions about the Crouzet 88826155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88826155 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 60mm |
| Height | 81mm |
| Length | 81mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | Unknown |
| Series | MLR1 |
| Supply Current | 10A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
