
This relay features a silver contact material with a maximum current rating of 8A. It has a nominal input voltage of 240V and an operating supply voltage of 240V. The relay is designed for DIN rail mounting and has a maximum supply voltage of 240V AC. It operates within a temperature range of -20°C to 60°C.
Sign in to ask questions about the Crouzet 88826185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88826185 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 60mm |
| Height | 81mm |
| Length | 81mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.