
SPDT Timer, 24-240VAC/DC input voltage. Features a 0.5% accuracy and a 700mA load current. Operates within a -20°C to 60°C temperature range. DIN rail mountable with screw termination. IP50 rated for environmental protection.
Crouzet 88827014 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 60mm |
| Height | 81mm |
| Lead Free | Lead Free |
| Length | 69mm |
| Load Current | 700mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | MAS5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88827014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
