
Programmable and fixed time delay relay featuring an SPDT contact configuration with a load current of 8A and a contact material of silver. This electromechanical relay operates with a supply voltage range of 24VDC to 240VAC, offering an accuracy of 0.5%. Designed for DIN rail mounting, it has a compact form factor with dimensions of 90mm (length) x 17.5mm (width) x 60mm (depth) and operates within a temperature range of -20°C to 60°C.
Sign in to ask questions about the Crouzet 88827145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88827145 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Load Current | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MHR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88827145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
