
Programmable and fixed time delay relay featuring SPDT contact configuration and a 5A current rating. Operates across a wide voltage range of 12-240VDC and 24-240VAC with 0.5% accuracy. Designed for DIN rail mounting with screw termination, this relay functions reliably between -20°C and 60°C.
Sign in to ask questions about the Crouzet 88829198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88829198 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EMER8 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88829198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
