Sign in to ask questions about the Crouzet 88857103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88857103 technical specifications.
| Accuracy | 0.03% |
| Approvals | UL, CSA, CE |
| Current Rating | 8A |
| Depth | 90.2mm |
| Display Type | LCD |
| Length | 48mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Panel, Socket |
| Number of Contacts | 2 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Power Consumption | 500mW |
| Series | 814 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88857103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.