
CROUZET CONTROL 88857406 DELAY ON MAKE DIGITAL PANEL TIMER
Crouzet 88857406 technical specifications.
| Accuracy | 0.03% |
| Current Rating | 5A |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 110V |
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | 812 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88857406 to view detailed technical specifications.
No datasheet is available for this part.