
This time delay relay is rated for 8A current and 110V operating supply voltage. It has a maximum operating temperature of 60°C and is approved by UL, CSA, and CE. The relay is available in a socketable, panel, socket mount configuration with a power consumption of 4W.
Sign in to ask questions about the Crouzet 88857607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88857607 technical specifications.
| Accuracy | 0.03% |
| Approvals | UL, CSA, CE |
| Current Rating | 8A |
| Depth | 90.2mm |
| Display Type | Digital |
| Length | 48mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 110V |
| Mount | Socketable, Panel, Socket |
| Number of Contacts | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Series | 816 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88857607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.