
This 8A SPDT time delay relay from Crouzet features a digital display and is approved for use in UL and CSA environments. It operates within a temperature range of -10 to 60°C and consumes 4W of power. The relay is socketable and has a termination type of plug. It is part of the 816 series and has a throw configuration of SPDT.
Sign in to ask questions about the Crouzet 88857707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88857707 technical specifications.
| Accuracy | 0.03% |
| Approvals | UL, CSA, CE |
| Current Rating | 8A |
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Series | 816 |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88857707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
