
Programmable and fixed time delay relay featuring an 8A contact current rating with silver contacts. Offers a wide operating supply voltage range from 24V AC to 240V AC, with a maximum AC voltage rating of 250V. This DIN rail mountable unit provides a single SPDT contact and operates within a temperature range of -20°C to 60°C, boasting 10% accuracy. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88865105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 10% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 78mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TUR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
