
Programmable and fixed time delay relay featuring SPDT contacts with silver contact material and an 8A contact current rating. Operates with AC supply voltages from 24V to 240V, with a nominal input voltage of 240VAC and a 24VAC/24VDC coil option. Offers a 10% accuracy and a 250VAC voltage rating, with a maximum operating temperature of 60°C. Mounts via DIN rail and utilizes screw termination. Approvals include UL, CSA, and CE, with an IP50 rating.
Sign in to ask questions about the Crouzet 88865115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88865115 technical specifications.
| Accuracy | 10% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 78mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Supply Current | 10A |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Series | TAR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
