This relay has a silver contact material and an operating supply voltage of 240V. It is rated for a maximum current of 8A and has a package quantity of one. The relay is designed for DIN rail mount and has an IP50 rating. It operates within a temperature range of -20 to 60°C.
Sign in to ask questions about the Crouzet 88865135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88865135 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 78mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | TCR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.