
Programmable and fixed time delay relay featuring a SPDT contact configuration with an 8A contact current rating and silver contact material. Offers 0.5% accuracy, operating across a 24V to 240V AC supply voltage range, with a maximum operating temperature of 60°C. Designed for DIN rail mounting with screw termination and a compact 22.5mm width. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88865155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 78mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Series | TLR1 |
| Supply Current | 10A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
