Sign in to ask questions about the Crouzet 88865215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88865215 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Output Current | 8A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TA2R1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
