
DPDT time delay relay with 8A contact current rating and silver contacts, featuring a 100-hour adjustable time delay and 0.5% accuracy. Operates on 240V AC supply voltage with a 1.5W power consumption. Mounts via DIN rail and offers screw termination. Rated IP50, UL, CSA, and CE approved, with an operating temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88865265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 78mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Nominal Supply Current | 10A |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Series | TK2R1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
