
Multifunction timer with DPDT contacts rated for 8A at 250VAC, featuring silver contact material. Operates across a wide temperature range of -20°C to 60°C with an accuracy of 0.5%. This DIN rail mountable component supports AC supply voltages from 24V to 240V and DC rated voltage of 24V. Approvals include UL, CSA, and CE, with an IP50 rating for protection.
Crouzet 88865305 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 78mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Series | TU2R1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
