
Multifunction timer with DPDT contacts, featuring 8A contact current rating and silver contact material. Offers programmable and fixed time delay functions with 0.5% accuracy. Operates on AC supply voltages from 24V to 240V, with a maximum voltage rating of 250V AC. Designed for DIN rail mounting with screw termination, measuring 78mm in length, 78mm in height, and 22.5mm in width, with a depth of 95mm. Suitable for operating temperatures between -20°C and 60°C.
Sign in to ask questions about the Crouzet 88865385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88865385 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 78mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TX2R1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
