Crouzet 88867105 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 8A |
| Current Rating | 10A |
| Height | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Socketable, Socket, Plug-In |
| Nominal Input Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | OUR1 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.