
CROUZET AUTOMATION 88 867 303 Analogue Timer, Chronos 2, PU2R3 Series, Multifunction, 7 Ranges, 0.1 s, 100 h, 2 Changeover Relays
Crouzet 88867303 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 250V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 78mm |
| Height | 90.5mm |
| Length | 45mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | Socket, Socketable, Plug-In |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | PU2R3 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
