The PU2R1 is a 2-form-A relay with a maximum current rating of 8A and a maximum supply voltage of 240V AC. It has a socketable, plug-in mount and operates within a temperature range of -20°C to 60°C. The relay is available in a bulk packaging configuration with a single unit per package.
Crouzet 88867305 technical specifications.
| Contact Material | Silver |
| Depth | 78mm |
| Length | 45mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | Socketable, Plug-In, Socket |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PU2R1 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.