The Crouzet PA2R1 programmable time delay relay features a silver contact material and operates within a temperature range of -20°C to 60°C. It has a maximum current rating of 8A and a power consumption of 1.5W. The relay is rated for IP50 and has a plug termination with a DPDT throw configuration. It is available in a single package quantity and is designed for socket, socketable, plug-in mounting.
Sign in to ask questions about the Crouzet 88867415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88867415 technical specifications.
| Contact Material | Silver |
| Depth | 78mm |
| Height | 90.5mm |
| Length | 45mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, Socketable, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Ratings | IP50 |
| Relay Type | Integrated |
| Series | PA2R1 |
| Supply Current | 10A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
