
This relay features a 24V coil voltage and a 10A current rating. It has a DPDT throw configuration and is socketable and plug-in. The relay operates within a temperature range of -20°C to 60°C and is approved for use in UL, CSA, and CE environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88867435 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 78mm |
| Length | 45mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | Socketable, Plug-In, Socket |
| Nominal Supply Current | 10A |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PC2R1 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867435 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
