
CROUZET AUTOMATION 88 886 106 Analogue Timer, TMR 48 A Series, Delay-On-Make, 14 Ranges, 0.02 s, 300 h, 2 Changeover Relays
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 88886106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Coil Voltage (AC) | 230V |
| Current Rating | 5A |
| Depth | 80mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | Socket, Plug-In |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4.8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | TMR 48 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88886106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
