
Multi-range programmable and fixed time delay relay featuring DPDT contacts and a 5A current rating. Operates with AC coil voltages from 24V to 230V and DC voltages from 12V to 240V, with a maximum supply voltage of 240V. Offers 0.5% accuracy and a wide operating temperature range of -20°C to 55°C. Designed for socketable, plug-in mounting with plug termination.
Crouzet 88886116 technical specifications.
| Accuracy | 0.5% |
| Coil Voltage (AC) | 230V |
| Current Rating | 5A |
| Depth | 80mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Mount | Socketable, Plug-In, Socket |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4.8W |
| Reach SVHC Compliant | Unknown |
| Series | TMR 48 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 140g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88886116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
