
Multifunction analogue timer with 14 selectable time ranges from 0.02 seconds to 300 hours. Features 2 changeover (DPDT) relays with a 5A current rating and 250V AC voltage rating. Operates with a 230V AC coil voltage and offers a wide DC supply voltage range of 12V to 240V. Accuracy is 0.5%, with an operating temperature range of -20°C to 55°C. Designed for plug-in or panel mounting via socket, with IP50 protection.
Sign in to ask questions about the Crouzet 88886516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88886516 technical specifications.
| Accuracy | 0.5% |
| Coil Voltage (AC) | 230V |
| Current Rating | 5A |
| Depth | 80mm |
| Height | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Socket, Plug-In, Panel |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | TMR 48 |
| Switch Function | SPDT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88886516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
