Sign in to ask questions about the Crouzet 88895201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88895201 technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Depth | 21mm |
| Height | 27mm |
| Length | 27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12V |
| Mount | Socketable, DIN Rail, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RTM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 55g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88895201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.