Sign in to ask questions about the Crouzet 88895206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 88895206 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Depth | 21mm |
| Length | 27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable, DIN Rail, Socket |
| Nominal Input Voltage (AC) | 110V |
| Number of Contacts | 2 |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| Series | RTM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 55g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88895206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.